93445-3203
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Plug Housing, meticulously pre-assembled for your convenience. Featuring a vibrant green hue, this housing is not only visually striking but also durable, thanks to its nylon construction. With 4 contacts arranged in 2 rows, it's designed for optimal signal and power transmission. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of applications. UL-certified and RoHS-compliant, this connector ensures both safety and environmental responsibility. Its polarized design and locking mechanism guarantee a secure and reliable connection, making it ideal for wire-to-wire setups. Elevate your connectivity with the ML-XT series, where quality meets performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-3203 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934453203 |
SKU: | MOL93445-3203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2018 | 505200 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |