93445-3204
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Plug Housing, meticulously crafted for durability and performance. This pre-assembled housing comes with a large rear seal and cover in a striking blue hue, making it both visually appealing and functional. Engineered for a seamless fit, it guarantees a secure connection with its polarized mating feature and locking mechanism. With a high amperage rating of 13A, it's suitable for both power and signal applications. Crafted from robust nylon, it ensures reliability even in harsh environments, with an operating temperature range of -55 to 125°C. UL certified and RoHS compliant, it meets stringent quality standards for peace of mind. Ideal for wire-to-wire connections, this housing is a must-have in any professional setup. Elevate your connectivity with the ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-3204 |
Color: | Blue |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934453204 |
SKU: | MOL93445-3204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2018 | 505200 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |