93445-4103
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Green
Enhance your connectivity with our ML-XT Sealed 6 Circuit Plug Housing, a reliable solution pre-assembled with a Small Rear Seal and Cover in a striking Green hue. Engineered for durability, this housing is part of our robust ML-XT series, designed for high-performance applications. With a 13A amperage rating and nylon construction, it ensures secure and efficient power and signal transmission. Featuring six contacts in three rows, it offers versatility for various circuit configurations. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Polarized for easy mating, it guarantees proper alignment, while its UL certification ensures quality and safety. RoHS compliant and with a locking feature for added security, it's a must-have component for your wire-to-wire connector system. Packaged conveniently in a bag, it's ready for integration into your setup, whether for industrial, automotive, or other applications. Elevate your connectivity with our ML-XT Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4103 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454103 |
SKU: | MOL93445-4103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |