93445-4105
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow
Easily seal and connect with our ML-XT Sealed 6 Circuit Plug Housing, a must-have for reliable signal and power transmission. Crafted in durable yellow nylon, this pre-assembled housing comes with a small rear seal and cover for added protection, making it ideal for a range of applications. With six contacts and three rows, it ensures efficient connectivity in wire-to-wire setups. Operating smoothly in temperatures ranging from -55 to 125 °C, and boasting UL agency certification and RoHS compliance, this connector guarantees both performance and safety. Trust in its polarization and locking features for secure mating, whether in industrial or commercial settings. Upgrade your connectivity with the proven quality of our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4105 |
Color: | Yellow |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454105 |
SKU: | MOL93445-4105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |