93445-4107
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Brown
Elevate your connectivity with our ML-XT Sealed 6 Circuit Plug Housing, meticulously crafted for optimal performance. This pre-assembled marvel boasts a sleek Brown design, perfect for seamlessly integrating into your setup. With a durable Nylon construction and small rear seal, it ensures reliable protection in any environment. Featuring 6 contacts organized in 3 rows, it's ideal for handling both signal and power applications with ease. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various scenarios. Engineered for efficiency, it guarantees a secure connection, thanks to its polarized mating and locking features. UL certified and RoHS compliant, it meets the highest industry standards for quality and sustainability. Take your connectivity game to the next level with this essential Wire to Wire connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4107 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454107 |
SKU: | MOL93445-4107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |