93445-4108
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Orange
Enhance your connectivity with the ML-XT Sealed 6 Circuit Plug Housing, meticulously crafted for optimal performance. Pre-assembled with a Small Rear Seal and Cover in a striking Orange hue, this durable housing boasts a rugged Nylon construction, perfect for demanding environments. With 6 contacts arranged in 3 rows, it offers versatility in signal and power applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it ensures reliable functionality even in extreme conditions. Featuring polarized mating and locking mechanisms, it guarantees secure and foolproof connections. Certified by UL agency E29179 and compliant with RoHS standards, it meets stringent quality and environmental requirements. Perfect for Wire-to-Wire setups, this connector housing is a must-have for any industrial or electronic project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4108 |
Color: | Orange |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454108 |
SKU: | MOL93445-4108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |