93445-4203
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Plug Housing, meticulously crafted for optimal performance. Pre-assembled with a large rear seal and cover, this green housing boasts durability and reliability in any application. With an amperage rating of 13A, it guarantees efficient power transmission. Featuring three rows and six contacts, it accommodates various signal and power connections with ease. Constructed from high-quality nylon, it ensures long-lasting use even in harsh environments. Its polarized mating and locking mechanism offer secure connections, while its UL certification and RoHS compliance guarantee safety and environmental responsibility. Perfect for wire-to-wire setups, this housing is a must-have for any professional or DIY project requiring top-notch connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4203 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454203 |
SKU: | MOL93445-4203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |