93445-4205
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Yellow
Enhance your connectivity with the ML-XT Sealed 6 Circuit Plug Housing. This pre-assembled marvel comes in a striking yellow hue, boasting a robust nylon construction that ensures durability. With 13A amperage capability, it's designed for both signal and power applications, offering versatile performance. Featuring three rows and six contacts, it's perfect for wire-to-wire connections. Operating smoothly in temperatures ranging from -55 to 125°C, this housing is built to withstand extreme conditions. UL agency certified and RoHS compliant, it guarantees safety and environmental responsibility. Its polarized design and locking mechanism ensure secure mating, while the included large rear seal and cover provide added protection. Elevate your connector setup with this high-quality component, a must-have in any professional or DIY project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4205 |
Color: | Yellow |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454205 |
SKU: | MOL93445-4205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |