93445-4206
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, White
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Plug Housing. This pre-assembled white housing features a large rear seal and cover for added protection, ideal for various applications. With a 13 A amperage rating, it ensures reliable performance. The durable nylon construction makes it a sturdy and long-lasting solution. Designed for wire-to-wire connectivity, it accommodates 6 contacts in 3 rows, suitable for signal and power transmission. Operating efficiently in a wide temperature range from -55 to 125 °C, it guarantees functionality even in harsh environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Upgrade your connector system with this polarized housing, offering secure locking to mating parts for a stable connection every time. Packaged conveniently in a bag, it's ready for easy installation. Elevate your connectivity with the ML-XT series, a reliable choice for various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4206 |
Color: | White |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454206 |
SKU: | MOL93445-4206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |