93445-4207
ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Brown
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Plug Housing, meticulously crafted for optimal performance. This pre-assembled housing boasts a durable Nylon construction in a sleek Brown hue, ensuring both strength and style. With a large rear seal and cover included, it offers added protection for your circuits. Designed for versatility, it accommodates up to 6 contacts across 3 rows, making it suitable for various signal and power applications. Engineered for reliability, it features polarized mating and locking mechanisms, guaranteeing secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's built to withstand harsh environments with ease. Fully compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your wire-to-wire connectivity with this essential component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-4207 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934454207 |
SKU: | MOL93445-4207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |