93445-5233
ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Keying Option C, Green
Enhance your connectivity with our ML-XT Sealed 8 Circuit Plug Housing, meticulously pre-assembled for your convenience. Boasting a vibrant green hue and constructed from durable nylon, this housing features a large rear seal and cover for optimal protection. With a keying option for added security, it's designed for seamless integration in a variety of applications. Offering a total of 8 contacts in 4 rows, it ensures reliable signal and power transmission. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for diverse environments. Certified for quality and compliance, trust in its performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-5233 |
Color: | Green |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 4 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934455233 |
SKU: | MOL93445-5233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |