93445-6147
ML-XT Sealed 12 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option D, Brown
Enhance your electrical connections with our ML-XT Sealed 12 Circuit Plug Housing. Pre-assembled for convenience, it features a small rear seal and cover in a sleek brown finish. With keying option D for added security, this durable housing is designed for optimal performance in a wide range of applications. Made of high-quality nylon, it can withstand temperatures from -55 to 125 °C, ensuring reliable operation in harsh environments. Suitable for both signal and power circuit applications, this polarized connector system guarantees a secure and efficient connection every time. RoHS compliant for environmentally conscious practices, it comes packaged in a convenient bag for easy storage and handling. Upgrade your connectivity with the ML-XT series - the perfect choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-6147 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934456147 |
SKU: | MOL93445-6147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |