93447-2004

ML-XT 3 Circuit Receptacle Wedgelock Terminal Position Assurance (TPA) Retainer, Blue, J1939 Key

Part Aliases: Molex 0934472004  
Enhance the security and reliability of your ML-XT 3 Circuit Receptacle with our Wedgelock Terminal Position Assurance (TPA) Retainer in Blue. Designed with a J1939 Key for easy identification and compatibility, this essential accessory ensures proper terminal positioning and retention. Crafted from durable nylon and suitable for automotive applications, it guarantees performance in demanding environments with an operating temperature range of -55 to 125 °C. Conveniently packaged in a bag, it simplifies installation and maintenance. Compliant with RoHS standards, it meets environmental requirements while offering peace of mind. Elevate your connector setup with this TPA Term Pos Assurance component, a vital addition for secure and efficient connectivity in the automotive industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93447-2004
Color:Blue
Series:93447 - ML-XT - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:ML-XT, TPA - Term Pos Assurance
Gender:Receptacle
Number of Contacts:3
Material:Nylon
Component Type:Terminal Position Assurance
Operating Temperature Range:-55 - 125 °C
Number of Contacts Loaded:3
Lock to Mating Part:No
Part Aliases:0934472004
SKU:MOL93447-2004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: