93448-2004
ML-XT 3 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Blue, J1939 Key
Ensure secure connectivity with the ML-XT 3 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer in striking blue. Designed for J1939 Key compatibility, this essential accessory offers peace of mind with its durable nylon construction and operating temperature range of -55 to 125 °C. With three loaded contacts and a reliable TPA mechanism, it guarantees a stable connection in automotive applications. Packaged in a convenient bag, it's a must-have for maintaining connectivity standards while ensuring RoHS compliance. Upgrade your ML-XT connector with this Terminal Position Assurance retainer for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93448-2004 |
Color: | Blue |
Series: | 93448 - ML-XT - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | ML-XT, TPA - Term Pos Assurance |
Gender: | Plug |
Number of Contacts: | 3 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 3 |
Lock to Mating Part: | No |
Part Aliases: | 0934482004 |
SKU: | MOL93448-2004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |