93448-3003
ML-XT 4 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Green, No Key
Enhance the security and reliability of your ML-XT 4 Circuit Plug with our Wedgelock Terminal Position Assurance (TPA) Retainer in a vibrant Green hue. Crafted from durable Nylon, this essential accessory guarantees proper contact alignment and retention, even in demanding automotive environments. Designed for seamless integration with ML-XT connectors, it features 4 contacts for comprehensive protection. With a wide operating temperature range of -55 to 125 °C, it ensures consistent performance under extreme conditions. Packaged in a convenient bag, this RoHS-compliant Terminal Position Assurance component is a must-have for automotive applications where safety and precision are paramount.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93448-3003 |
Color: | Green |
Series: | 93448 - ML-XT - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | ML-XT, TPA - Term Pos Assurance |
Gender: | Plug |
Number of Contacts: | 4 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | No |
Part Aliases: | 0934483003 |
SKU: | MOL93448-3003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |