93448-3047
ML-XT 4 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Brown, Key D
Enhance the safety and security of your automotive connections with our ML-XT 4 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer. Designed in a sleek brown hue with Key D configuration, this TPA retainer ensures precise and reliable contact alignment. Crafted from durable nylon, it offers robust protection in challenging environments, withstanding temperatures ranging from -55 to 125 °C. An essential accessory for ML-XT connectors, this Terminal Position Assurance component guarantees optimal performance and peace of mind. Packaged in a convenient bag, it is RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your automotive connector setup with this indispensable TPA retainer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93448-3047 |
Color: | Brown |
Series: | 93448 - ML-XT - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | ML-XT, TPA - Term Pos Assurance |
Gender: | Plug |
Number of Contacts: | 4 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | No |
Part Aliases: | 0934483047 |
SKU: | MOL93448-3047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |