93448-4003

ML-XT 6 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Green, No Key

Part Aliases: Molex 0934484003  
Enhance the security and reliability of your ML-XT connector with our 6 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer in vibrant Green. Crafted from durable Nylon, this component ensures a secure fit for your connections even in harsh environments with an operating temperature range of -55 to 125°C. Designed for automotive applications, it provides essential protection and peace of mind. Easy to install and RoHS compliant, it meets the highest standards for quality and environmental responsibility. Elevate your connector setup with this essential Terminal Position Assurance accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93448-4003
Color:Green
Series:93448 - ML-XT - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:ML-XT, TPA - Term Pos Assurance
Gender:Plug
Number of Contacts:6
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-55 - 125 °C
Number of Contacts Loaded:6
Lock to Mating Part:No
Part Aliases:0934484003
SKU:MOL93448-4003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: