93481-0001
SRC Conduit Interface for Female Connector, NC28 Male Center Outlet
Part Aliases: Molex 0934810001
Enhance the functionality of your NC28 Male Center Outlet with our Conduit Interface for Female Connector. Designed for seamless integration, this black component ensures secure and efficient connectivity in automotive applications. Crafted from durable polyamide, it guarantees long-lasting performance even in demanding environments. With zero contacts loaded, it offers versatility in use. Compliant with RoHS regulations, it is environmentally friendly. Elevate your connector setup with this essential accessory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 93481-0001 |
Color: | Black |
Series: | 93481 - SRC |
Gender: | Female |
Material: | Polyamide |
Component Type: | Conduit Interface |
Packaging: | Carton |
Product Name: | SRC |
Part Aliases: | 0934810001 |
SKU: | MOL93481-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |