93640-0024
ML-XT / XRC Male (Pin) Solid Terminal, 14 AWG, Solid Terminal Size 16, Gold over Nickel
Part Aliases: Molex 0936400024
Enhance your electrical connections with our ML-XT / XRC Male Solid Terminal. Designed for optimal performance, this terminal is perfect for 14 AWG wires, with a durable solid terminal size 16 construction. Its gold over nickel plating ensures reliable conductivity, ideal for signal applications. With a 13 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Whether crimped or compressed, installation is a breeze. Rest assured of its longevity with a 100 mating cycle durability. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your connectors with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 93640-0024 |
Series: | 93640 - ML-XT - XRC |
Amperage: | 13 A |
Connector Type: | ML-XT, XRC |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Mating Cycles: | 100 |
Wire Size: | 14 AWG, 2 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold over Nickel |
Part Aliases: | 0936400024 |
SKU: | MOL93640-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download |