93641-0012
ML-XT / XRC Female (Socket) Solid Terminal, 16 to 20 AWG, Solid Terminal Size 16, Nickel
Part Aliases: Molex 0936410012
Enhance your power connections with our ML-XT / XRC Female Solid Terminal. Designed for optimal performance, this terminal is suitable for 16 to 20 AWG wire sizes. With a robust nickel-plated construction and a current rating of 13 A, it ensures reliable conductivity in demanding environments. The crimp or compression termination method offers secure attachment, while the copper alloy contact material guarantees durability. Ideal for wire-to-wire applications, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connector system with this essential component, perfect for power circuit applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 93641-0012 |
Series: | 93641 - ML-XT - XRC |
Amperage: | 13 A |
Connector Type: | ML-XT, XRC |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Nickel |
Mating Cycles: | 100 |
Wire Size: | 16 AWG, 18 AWG, 1.3 mm², 20 AWG, .5 mm², .8 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Nickel |
Part Aliases: | 0936410012 |
SKU: | MOL93641-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Product Change Notice Download |