NAC3FX-W-TOP-L

Cable End, powerCON TRUE1 TOP, Female, Power Out, Screw Terminals, IP 65 and UV Rated, Large for Cable Outer Diamter 10 - 16 mm (0.39 - 0.63 in)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Neutrik
Manufacturer Part Number:Neutrik NAC3FX-W-TOP-L
SKU:NEUNAC3FX-W-TOP-L

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2025PDN-002 - End of Life with replacement.
Last time order date at NAG: 1/31/25
Last time buy for 3rd party: 3/31/25
Download
04/30/2025NAM.2024.03 - End of Life with replacement. Last time buy date (3rd party): January 31, 2025 or whenever stock is exhausted at Neutrik AmericasDownload