Mersen Low Voltage UL/CSA Fuses
Mersen’s comprehensive power fuse offering covers a complete range of applications and a complete range of circuit-protection needs. Whether it’s the characteristics of Tri-Onic® Time-delay fuses, the high current-limiting capacity of the original Amp-Trap® power fuses or the cost-efficient protection of One-Time fuses, Mersen has the fuse you need.
- Wide variety of low voltage fuse classes as per major electrical standards world wide
- Fuses available in Fast Acting, Time Delay and Current Limiting versions
- AC and DC rated
- Optional SmartSpot blown fuse indicator provides visual indication when fuse has operated
- current limiting fuses are recommended for Arc Flash mitigation
- Optional Rejection-style fuses eliminates risk of incorrect fuse class substitution.
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Non-Auto Transportation
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Other
- Mains, feeders
- Circuit breakers
- Load centers
- Panelboards
- Switchboards
- Metering centers
- Motors
- Motor controllers
- Transformers
- Lighting, heating and general loads
- Safety switches
- All general purpose circuits
- Disconnects
- Service entrance equipment
- General-purpose equipment
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
600V 3A 10X38 MIDGET FUSE FAST ACTING |
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
600V 30A 10X38 MIDGET FUSE FAST ACTING |
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
600V 6A 10X38 MIDGET FUSE FAST ACTING |
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
600V 1A CL CC FUSE FAST ACTING |
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
600V 1/2A CL CC FUSE FAST ACTING |
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
600V 10A CL CC FUSE FAST ACTING |
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
600V 15A CL CC FUSE FAST ACTING |
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
600V 2A CL CC FUSE FAST ACTING |
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
600V 2/10A CL CC FUSE FAST ACTING |
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
600V 20A CL CC FUSE FAST ACTING |