HARTING ix Industrial Type A and Type B
Device interfaces and system cables must be smaller, more powerful and yet more robust. The new HARTING ix Industrial® not only takes up 70 % less space compared to RJ45, but is also much more robust. And with up to 5000 mating cycles and Cat. 6A performance for 1/10 Gbit/s Ethernet, it establishes a benchmark for modularization and digitization. Standardized to IEC 61076-3-124 type A, the HARTING ix Industrial® is a robust, miniature Ethernet interface that has potential to replace the conventional RJ45 connection. Additionally, HARTING offers a type B coded version for signal and bus systems that e.g. can replace D-Sub.
- 70% smaller vs standard RJ45 PCB jack
- Takes less real estate on the PCB vs standard RJ45 solution – space saving
- Allows for having more ports using the same device footprint
- Ability to reduce PCB size
- Robust connection between jack and the PCB with 5 THR pins
- High retention force at the PCB
- Product can be used in a high shock and vibration environments
- Snap-in with positive locking system mechanism
- Robust connection between the PCB jack and cable connector with 2 metal locking clips
- High shock and vibration resistance guaranteeing reliable connection
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Gaming & Vending Systems
Industrial Ethernet networks, medical devices, Ethernet network devices (switches, routers, etc.), vision and surveillance cameras
HARTING ix Industrial Video
![](/asset/images/brand/image/h/a/harting-logo.png)
![](https://services.dac-group.com/npi/images/1018.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
IX INDUSTRIAL 10PIN PUR CABLE ASSY, 2.0M |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
IX INDUSTRIAL 10PIN PUR CABLE ASSY, 3.0M |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
IX INDUSTRIAL 10PIN PUR CABLE ASSY, 5.0M |