Molex Off-the-Shelf (OTS) Mini-Lock Discrete Wire Cable Assemblies

Molex OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production.

  • Features terminal position assurance and positive lock
    • Offers secure mating and a reliable connection
  • Custom assemblies for production also available.
    • Meets design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
  • OTS Mini-Lock Discrete Wire Cable Assemblies
    • Deliver 3.5A per circuit with a 2.50mm pitch delivers reliable power for a wide range of space-constrained applications
  • UL 1061 discrete wires for cable assemblies
    • Ready to use in electronic appliance applications
    • Provide ease of design, prototyping and production
  • Pin-to-pin mapping from receptacle to PCB header
    • Provides ready-to-use, plug-and-play connections
  • Assembled in ISO/TS16949-certified facilities
    • Ensures high quality. Meets current automotive industry standards
  • Medical Electronics
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Consumer Electronics

Fitness equipment, home entertainment systems, home appliances, home office, home security systems, portable electronic devices, gaming consoles, mobile devices, automation equipment, vending machines, process controls, patient monitors

15137-1303

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 13 Circuits, Natural
Pricing
15137-1403

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 14 Circuits, Natural
Pricing
 1 ··· 3  4  5