Amphenol Sine PanelMate AT 4-Hole Flange Mount Receptacle
Amphenol Sine PanelMate™ AT 4-Hole Flange Mount Receptacle is a two-piece, sonically-welded flange design connector series for electrical enclosure applications requiring an externally operated connection with pass through holes. The durable welded flange assures users with a secure and convenient panel mount option for use with the full range of AT Series™ receptacles.
The AT Series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a durable, UV resistant, thermoplastic material with dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of front and rear silicone seals, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. AT Series connectors are compatible with other existing standard products industry-wide.
- Available in positions 2, 3, 4, 6, 8, 12
- Size 16 contacts with 13A continuous capacity
- IP67 rated (mated)
- Silicone elastomer rear seals
- Rectangular, thermoplastic housing
- Secondary wedge locks secure contacts (sold separately)
- Thermoplastic housing with integrated latch for mating
- Custom color options available
- Non-Auto Transportation
- Military / Aerospace / Aviation
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural.and other demanding interconnect architectures
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
2 P RCPT FLG MT,GRY |
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
3 POS RCPT FLG MT, GRY RDCE DIAM SEAL |
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
3 POS RCPT FLG MT, BLK RDCE DIAM SEAL |
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
3 POS RCPT FLG MT, GRY |
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
3 POS RCPT FLG MT, GRY W/SHNK BOOT ENDCAP |
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
3 POS RCPT FLG MT,BLK W/SHNK BOOT ENDCAP |
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
4 POS RCPT FLG MT, GRY RDCE DIAM SEAL |
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
4 POS RCPT FLG MT,BLK RDCE DIAM SEAL |
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
4 POS RCPT FLG MT,GRY |
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
4 POS RCPT FLG MT,BLK W/ENDCAP |