TE Connectivity M8/M12 Connector System
The M8/M12 connector system from TE Connectivity is a complete solution for providing safe, reliable and efficient communications in harsh industrial automation and control applications.
The M8/M12 Industrial Connector System offers connectors, I/O modules, and shielded and unshielded cable assembly solutions in both Cat5e and Cat6a cable types. The system is IP67 rated and meets requirements of up to 10Gb/s for higher bandwidth needs.
- Full industry standard solution including quick turn
- Prototype cable assemblies
- Easily installable connector system
- X-coded connectors support higher bandwidth needs of up to 10 Gb/s
- Quick and secure connection
- Environment protection IP67 and IP68
- Backwards compatible
- Reliable communication with reduced downtime in industrial and harsh environments
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Other
Industrial Communications, Motion and Drives, PLCs, Sensors, Machine Tools, Robotics and Process Automation
TE Connectivity M8/M12 Connector System Video
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
M8 MALE SOCKET WITH WIRES, 0.25 SQMM |
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
M8 FEMALE SOCKET WITH WIRES, 0.25 SQMM |