TE Connectivity M8/M12 Connector System

The M8/M12 connector system from TE Connectivity is a complete solution for providing safe, reliable and efficient communications in harsh industrial automation and control applications.

The M8/M12 Industrial Connector System offers connectors, I/O modules, and shielded and unshielded cable assembly solutions in both Cat5e and Cat6a cable types. The system is IP67 rated and meets requirements of up to 10Gb/s for higher bandwidth needs.

  • Full industry standard solution including quick turn
  • Prototype cable assemblies
  • Easily installable connector system
  • X-coded connectors support higher bandwidth needs of up to 10 Gb/s
  • Quick and secure connection
  • Environment protection IP67 and IP68
  • Backwards compatible
  • Reliable communication with reduced downtime in industrial and harsh environments
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Other

Industrial Communications, Motion and Drives, PLCs, Sensors, Machine Tools, Robotics and Process Automation

TE Connectivity M8/M12 Connector System Video

 1 ··· 2  3  4  5  6  ··· 10