Weidmuller OMNIMATE Power LUF PCB Terminals
In the field of power electronics, highly reliable and safe connections are essential for the wiring. LUF PCB terminals provide a high level of contact reliability because of the Weidmüller Connection Safety Concept. The contact closes automatically to ensure a highly reliable connection.
The LUF series maximizes safety and reliability of connections to implement high flexibility even in compact spaces. The proven PUSH IN connector allows tool-free connection to the circuit board. The ergonomic design of the LUF terminals affords effortless disconnection of the cable via the opening clamp. Installation and maintenance are simple due to two readily accessible test points. The enhanced finger protection, without additional cover, meets the requirements of IEC 61800-5-1.
- Unique high reliability of the contacts
- Tool-free and comfortable operation of the opening clamp to disconnect the wiring
- High level of contact reliability based on “Connection Safety Concept”
- Compliance with UL 1059 up to 600 V in 10 mm pitch and up to 1,000 V in 15 mm pitch for challenging applications
- Two directions for cable entry at 90° and 180°
- Industrial (non-Robotics)
Power supplies, motor connectors, drive controllers, radio base stations, photovoltaic inverters, DC input, AC output
Weidmüller OMNIMATE Power LUF PCB Terminals Video
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
PCBLUFS 15.00/04/90V 5.0SN BK COUPLING MEANS (PL) |
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
PCBLUFS 15.00/06/90V 5.0SN BK COUPLING MEANS (PL) |