HARTING Han 1A Connector System
The Han® 1A connector system offers a compact, robust and universally deployable rectangular connector system for transmission in all lifelines of Industry 4.0 (data, power, signals). Smaller and smaller drives are also requiring smaller and smaller interfaces, e.g. in engineering and robotics. The new connector series reflects the trend with matching housings and inserts. The necessary shielding for the motor connection can also be achieved with Han 1A plastic connectors.
- A la carte configuration
- Choice of wire termination, IP rating, locking method, strain relief, and mounting
- Highly customizable with standard parts
- Smallest profile in Han family
- Compact connector for power accommodating field installation
- Allows for more adequate solution to some applications
- Snap-in technology
- Fast connection with no screws
- Time/labor savings
- Industrial (non-Robotics)
- Non-Auto Transportation
Robotics, transportation, machinery
HARTING Han 1A Connector System Digital Datasheet
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
1A 5+pe Male Crimp Insert for Locking Lever |
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
1A 5+pe Female Crimp Insert for Locking Lever |
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
1A Seal for 6 Single Wires (for Wires 1.1-3.6mm) |
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
1A 12Pin Male Crimp Insert With Snap In Latch |
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
1A 12Pin Male Crimp Insert for Locking Lever |
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
1A 12Pin Female Crimp Insert With Snap In Latch |
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
1A 12Pin Female Crimp Insert for Locking Lever |
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
1A Seal for 6 Single Wires (for Wires 0.9-1.7mm) |