Cynergy3 Reed Relays
Sensata - Cynergy3 are industry experts in the design and manufacture of Reed Relays offering high performance, quality and value to their customers. Every Reed Relay they produce contains their cutting edge Reed Switch technology that is only available within Cynergy3 products. Their Reed Switches are second to none; they use copper, rhodium and tungsten to create accurate, durable and reliable Reed Switches that more than match up to customer specifications.
- Offered in industry standard packages with a choice of isolation voltages, coil voltages, contact forms and termination/mounting styles
- The only Reed Relays manufactured using our industry leading Reed Switch technology
- Form A (normally open), Form B (normally closed) and Latching/Bistable principles of operation are available
- Range includes both HV (High Voltage) Reed Relays and HF (High Frequency) Reed Relays
- UL approved
- 100% tested for performance to specification
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Military / Aerospace / Aviation
Defibrillators
Semi-conductor and insulation testing
Military in-the-field communications
Electrosurgical equipment
Charging of electrical vehicles
Alternative Energy
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
SPST n/o 10kV Isolation 5V Coil UL |
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
10KV 12V SPNO Rhodium - Flying Lead HV contact connections - HR |
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
10KV 12V SPNO Rhodium - Solder Turret HV contact connections |
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
SPST n/o 10kV Isolation 12V Coil UL |
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
10KV 24V SPNO Rhodium - Flying Lead HV contact connections - HR |
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
10KV 24V SPNO Rhodium - Solder Turret HV contact connections |
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
10KV 24V SPNO Rhodium - PCB mount 1/4" Spade HV connections |
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
SPST n/o 10kV Isolation 24V Coil UL |
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
7KV 200W 05V SPNO Tungsten - PCB mount |
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
7KV 200W 12V SPNO Tungsten - PCB mount |