Amphenol Communications Solutions Minitek Microspace™ Crimp-to-Wire Connectors
Amphenol Communications Solutions (formerly Amphenol ICC) Minitek MicroSpace Crimp-to-Wire connector platform's unique design enables LV214 Severity-2 and performs at 1.8, 1.5 and 1.27mm pitch. Minitek MicroSpace will be available in single and double row versions, with top and side latch configuration. The connector is rated up to 100 mating cycles on Gold/GXT contacts and enables current rating up to 4A per contact. LV214 Severity-2 compatibility makes this crimp-to-wire connector especially suitable for automotive applications.
- Design based on existing and proven design controls
- Existing crimp section and automated crimp tooling up to 22 AWG
- 4N normal force for vibration and >75N connector locking strength
- Poka yoke polarization
- Terminal Positioning Assurance (TPA) ensures proper terminal insertion position and retention
- Connector Positioning Assurance (CPA) assures that connectors are properly mated and locked together
- Current rating up to 4A per contact
- Lower insertion force terminal available
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Automotive: Camera/sensor, cluster/navigation, HVAC, headliner, lighting, power steering, radio/DVD
- Industrial
- Lighting
Amphenol Communications Solutions Minitek MicroSpace Crimp to Wire Connector Digital Datasheet
![](/asset/images/brand/image/a/m/AML.png)
![](https://services.dac-group.com/npi/images/1401.jpg)