Conxall Mini-Con-X Insta-Click Sealed Connectors
The Mini-Con-X from Conxall has set the standard for harsh environment connectors, and the new Insta-Click product line adds several key improvements for even harsher environments. An all-new latching mechanism provides an automatic positive lock while improving the water resistance rating to IP68 (when used as part of a molded cable assembly). A high quality new plastic offers UV resistance.
- Hundreds of configurations available up to 10 pins with a variety of options
- Insta-Click spring loaded latching mechanism locks automatically
- Available as field installable connectors or factory molded cable assemblies
- Easy disconnect with a quarter turn of the coupling ring
- Insta-Click connectors mate with special Insta-Click panel mount connectors
- The Con-X Insta-Click series is sealed to IP68 for harsh environments when used with a molded cable assembly
- A special high-PBT material provides excellent UV resistance for outdoor use and lighting applications
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Harsh environments
- Instrumentation
- Industrial
Mini-Con-X® Insta-Click™ Video
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
MINI-CON-X WITH INSTA-CLICK PO |
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
IC PNL SKT 4#16 S/C |
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
IC PNL PIN 5#16 S/C |