Molex NTC Epoxy Coated Temperature Sensor Cable Assembly
Molex’s Temperature Sensor Cable Assemblies are available in a variety of beta values, resistances, lengths and temperature ranges to meet a diverse range of applications. The NTC Epoxy Coated Temperature Sensor Cable Assemblies can include a ring terminal, thermal conductive epoxy and/or a Micro-Lock PLUS connector to deliver a market-ready solution for temperature sensing.
- Ring terminal mounting tab enables secure surface mounting and heat detection
- Potted with thermally conductive epoxy assists in heat transfer from ring terminal to NTC chip
- UL certified, environmentally friendly connectors ensures secure connection to the device and ready to use right away
- Compact temperature sensing solution supports accurate surface temperature reading in difficult to reach locations
- Micro-Lock Plus ensures a reliable and easy connection
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Vending machines
- ATMs
- Computers
- Printing machines
- Refrigerators & freezers
- Electric ovens
- Coffee makers
- HVAC
- Motors
Molex NTC Epoxy Coated Temperature Sensor Cable Assembly Digital Datasheet
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
Epoxy Coated NTC Thermistor Cables, 40.00mm Length, 3892 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 2% Tolerance, Black |
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
Epoxy Coated NTC Thermistor Cables, 100.00mm Length, 3892 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 2% Tolerance, Black |
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
Epoxy Coated NTC Thermistor Cables, 25.00mm Length, 3964 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Green |
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
Epoxy Coated NTC Thermistor Cables, 40.00mm Length, 3964 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Green |
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
Epoxy Coated NTC Thermistor Cables, 100.00mm Length, 3964 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Green |
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
Epoxy Coated NTC Thermistor Cables, 40.00mm Length, 4035 Beta Value with 1% Tolerance, 100kOhm Resistance at 25°C with 1% Tolerance, Yellow |
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
Epoxy Coated NTC Thermistor Cables, 100.00mm Length, 4035 Beta Value with 1% Tolerance, 100kOhm Resistance at 25°C with 1% Tolerance, Yellow |
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
Epoxy Coated NTC Thermistor Cables, 25.00mm Length, 4035 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Black |
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
Epoxy Coated NTC Thermistor Cables, 40.00mm Length, 4035 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Black |
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
Epoxy Coated NTC Thermistor Cables, 100.00mm Length, 4035 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Black |