Amphenol Sine AT Series Cable Assemblies
Amphenol Sine Systems’ AT Series™ cable assemblies are an overmolded strain relief option for our high-performance, thermoplastic, cost-effective AT Series™ connectors. Available in 2, 3, 4, 6, 8 and 12 position plugs and receptacles with single-ended cordset standard lengths of 1, 2, 4, 5 and 10 meters.
The Amphenol Sine Systems’ plug assemblies feature their StructurePlus™ AT design, an engineered, one-piece, solid body construction specifically designed for cable assembly operations. The added connector structure results in enhanced connection integrity that is an essential component for connecting cable in harsh environments.
The process utilizes first-quality resins, which encapsulate the wire terminations into the connector housing creating a highly functional & compact strain relief to ensure a long service life. Built to exceptional quality standards, the resulting barrier of protection provides IP68 rated (1M of water for 24 hrs. in mated condition) sealing capability, preventing liquid ingress for a variety of markets such as heavy duty, transportation, marine, diagnostic, military, alternative energy and agricultural.
- Available in 2, 3, 4, 6, 8 and 12 position Plugs and Receptacles with single-ended cordset standard lengths of 1, 2, 4, 5 and 10 Meters.
- IP68 Rated (mated)
- Enhanced sealing protection
- Relieves stress on conductors
- Ergonomic grip design
- Integrated lanyard holes
- Cosmetically appealing
- Tamper-proof
- Protective caps available for 2, 3, 4, 6, 8 & 12 position plugs
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Other
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative energy
- Agricultural
Amphenol Sine AT Series Cable Assemblies Digital Datasheet
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
4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 1 Meter Length |
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
4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 10 Meter Length |
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
4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 2 Meter Length |
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
4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 4 Meter Length |
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
4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 5 Meter Length |
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
6 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-6S, 1 Meter Length |
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
6 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-6S, 10 Meter Length |
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
6 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-6S, 2 Meter Length |
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
6 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-6S, 4 Meter Length |
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
6 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-6S, 5 Meter Length |