Amphenol TPI PowerLok Connectors
Amphenol Technical Products International (TPI) PowerLok connectors utilize RADSOK technology and are designed with compactness and robustness. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. Suitable for applications in energy storage, power distribution, and EV/HEV with voltage rating up to 1000V, and current rating 70A to 500A. PowerLok connectors provide an easy-to-use, cost-effective solution with an IP67 rating.
- Voltage Rating: 1000V DC
- Current Rating: 20A ~ 500A
- Low contact resistance
- IP67 & shielding
- Automatic secondary lock
- HVIL
- 1-3 positions available
- 90 and 180 degree plug
- 5 keys
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Energy storage
- Power distribution
- EV/HEV
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
Powerlok G1, 10mm, 2 Position, Receptacle, Flat Busbar, D8, X Key |
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
Powerlok G1, 10mm, 2 Position, Receptacle, M8, X Key |
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
Powerlok G1, 4mm, 2 Position, Receptacle for 10mm², X Key |
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
Powerlok G1, 4mm, 2 Position, Receptacle for 4mm², X Key |
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
Powerlok G1, 4mm, 2 Position, Receptacle for 6mm², X Key |
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
Powerlok G1, 5.7mm, 2 Position, Receptacle, Busbar, D6, Y Key |
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
Powerlok G1, 10mm, 3 Position, Receptacle, Flat Busbar, D10, X Key |
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
Powerlok G1, 4mm, 3 Position, Receptacle for 6mm², X Key |
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
Powerlok G1, 4mm, 4 Position, Receptacle for 6mm², X Key |
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
Powerlok G1, 4mm, 2 Position, Straight, Plug for 10mm², X Key 100/60 V (EV) |