Amphenol TPI PowerLok G2 Series
Amphenol Technical Products International (TPI) PowerLok G2 series is a high performance, compact, aluminum alloy interconnect solution utilizing RADSOK contact technology. G2 provides electrical ratings up to 1000VDC and 450A, IP67/9K sealing, 360 degree shielding, multiple keying options, straight and right angle configurations. POWERLOK G2 series connectors are engineered for a diverse set of applications including EV Hybrid transportation, electric power distribution for automotive, truck, bus, agricultural, construction, and off road vehicles.
- Quick locking lever feature with CPA
- Field installable plug with hexagonal crimp tools
- Current rating: 600AMP, up to 400AMP at 80 degrees C (560 AMP at 20 degrees C)
- Voltage rating: 1000V
- Available with different color codings and mechanical keying options, also on panel connector
- RoHS & REACH compliant
- IP67-IP6K9K in mated condition
- IP2X in unmated condition
- Right angle and straight angle plug available
- EMI cable termination and EMI coil spring on receptacle
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- EV Hybrid transportation
- Electric power distribution for automotive, truck, bus, agricultural, construction, and off road vehicles
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
PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, D10, With HVIL, W Key |
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
PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, D8, With HVIL, W Key |
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
PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, W Key |
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
PowerLok G2, 10mm, 1 Position, Receptacle, Flat Busbar, D10, With HVIL, X Key |
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
PowerLok G2, 10mm, 1 Position, Receptacle, Flat Busbar, D8, With HVIL, X Key |
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
PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, D10, With HVIL, X Key |
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
PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, D8, With HVIL, X Key |
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
PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, X Key |
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
PowerLok G2, 10mm, 1 Position, Receptacle, Flat Busbar, D10, With HVIL, Y Key |
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
PowerLok G2, 10mm, 1 Position, Receptacle, Flat Busbar, D8, With HVIL, Y Key |