Amphenol Sine DuraMate AHDP & AHDM ISOBUS 91 Series
Amphenol Sine Systems’ DuraMate™ ISOBUS 91 Series Family of environmentally-sealed, multi-pin, heavy duty, circular plastic (DuraMate™ AHDP 91 Series) or metal (DuraMate™ AHDM/AHDBM 91 Series) connectors provide an economical, quick-connect, circular bayonet locking system designed to meet ISO 11783 standards (for control and communications between tractors, implements and software) and withstand the challenges and complexities of harsh environment, off-road, agricultural applications.
Key ISOBUS 91 Series Features
- One-to-one alternative for all HDP20 parts
- Compatible to other industry standard circular bayonet versions
- AHDP 91 Series Plugs have a jumper (bridged contacts) between Pin 4 & 5
- AHDP 91 Series Receptacles do not have a jumper (bridged contact)
- Options for up to 6AWG/16mm(2) power series
- Full range of backshell options
DuraMate Features
- 3 key-way bayonet design ensures proper mating of connectors
- High density signal and mixed power insert configurations
- Operating temperature range: -55 to 125 degrees C
- High-strength, impact resistant & lightweight thermoplastic housings
- Low-insertion force stamped terminals offer improved manufacturing efficiencies
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Other
- Agricultural applications
- Off-road
- Harsh environment
- Control and communications between tractors, implements and software
Amphenol Sine DuraMate ISOBUS 91 Series
![](/asset/images/brand/image/a/m/amphenol-sine-logo.png)
![](https://services.dac-group.com/npi/images/1827.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 330 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 154 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 14.45% | |||
Contact, Pin, Size 8, 6 AWG, 16mm² Wire Range, Nickel Plated |
Pricing | |
---|---|
1: | $1.68178 E |
![]() |
More Pricing |
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 444 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 154 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 14.45% | |||
Contact, Socket, Size 8, 6 AWG, 16mm² Wire Range, Nickel Plated |
Pricing | |
---|---|
1: | $3.42058 E |
![]() |
More Pricing |