Molex Off-the-Shelf (OTS) C-Grid III Cable Assemblies
Molex Off-the-Shelf (OTS) C-Grid III cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction. The OTS C-Grid III cable assemblies are available with gold flash and two-sided gold plating for a cost-effective solution. The cable assemblies feature high pin retention force and high mechanical stability after soldering. Single-row and dual-row options are available, and the easy breakaway design allows for design flexibility and quick turnaround.
- Gold flash and two-sided gold plating on contact available
- High mechanical stability after soldering helps ensure reliable connector performance
- Single- and dual-row options available
- Polarization and friction-lock feature helps prevent mismating during assembly
- High pin retention force provides excellent retention for secure locking and proper mating
- Easy breakaway feature produces smaller sizes for design flexibility and quick turnaround
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Infotainment & safety systems
- Desktop PCs
- Home entertainment systems
- Monitors
- Office equipment
- Vending machines
- White goods
- Industrial equipment
- Laboratory devices
- Medical equipment
- Exchange station
- Base stations
- Servers
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150mm Length, Tin (Sn) Plating, 6 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300mm Length, Tin (Sn) Plating, 6 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600mm Length, Tin (Sn) Plating, 6 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150mm Length, Tin (Sn) Plating, 8 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300mm Length, Tin (Sn) Plating, 8 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600mm Length, Tin (Sn) Plating, 8 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150mm Length, Tin (Sn) Plating, 10 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300mm Length, Tin (Sn) Plating, 10 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600mm Length, Tin (Sn) Plating, 10 Circuits, Black |
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
C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150mm Length, Tin (Sn) Plating, 12 Circuits, Black |