HARTING M12 Power K & S Coded Connectors
HARTING's newly designed M12 Power K and S-coded product family (according to IEC 61076-2-111) contains cable connectors for field installation, panel feed throughs with single wires (PFT's) and solutions for device integration onto to the PCB. Push-Pull locking allows for increased deployment speed and density by allowing stackable products.
- Push-Pull locking allows for increased deployment speed and density by allowing stackable products
- Shielded version is available, which protects against NEXT & FEXT (Near & Far End Cross Talk)
- Rear & front mounting provides flexibility in installation and within the application
- Shock and vibration proof
- 630 VAC rated voltage
- Temp. range: -40 to 125°C
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Other
- AC/DC motors and drivers
- Frequency converters
- Power distribution
- Compact LED & lighting fixtures
- Control system power
- On-board lighting power
- Telemetry modules
- Power supply for switches
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
M12 Power Contact, Female, 0.75mm² (19 AWG) |
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
M12 Housing, Rear Mount, for Male PCB Mount |
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
M12 Housing, Front Mount, for Male PCB Mount |
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
M12 Housing, Rear Mount, for Female PCB Mount |
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
M12 Housing, Front Mount, for Female PCB Mount |
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
M12 S-Code 3+PE Pin, Male, Shielded, Straight, PCB Mount, THR, (without Housing), in Carton |
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
M12 S-Code 3+PE Pin, Male, Shielded, Straight, PCB Mount, THR, (without Housing), in Tray |
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
M12 S-Code 3+PE Pin, Male, Shielded, Straight, PCB Mount, THR, Rear Mount |
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
M12 S-Code 3+PE Pin, Male, Shielded, Straight, PCB Mount, THR, Front Mount |
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
M12 K-Code 4+PE Pin, Male, Shielded, Straight, PCB Mount, THR, (without Housing), in Tray |