Molex Off-the-Shelf (OTS) KK 396 Discrete Wire Cable Assembly

Molex's Off-the-Shelf (OTS) KK 396 Discrete Wire Cable Assemblies offer a 3.96mm pitch, a maximum current rating of 13.0A, and are available in a variety of cable lengths to facilitate both prototyping and global preproduction.

  • Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
  • Reflow options available which reduce labor cost, saving time and resources
  • UL 11028 discrete wires for cable assemblies provides ease of design, prototyping and production
  • Matte-tin over nickel plating inhibits tin whiskering
  • High-temperature nylon housing withstands lead-free high temperature solder processing up to +260°C. Does not require the drying needs of normal nylon
  • Custom assemblies for production also available. Molex's extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
  • Medical Electronics
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Consumer Electronics
  • Control modules
  • Stereos
  • Home appliances
  • Fire/smoke detectors
  • HVAC
  • Gaming
  • Coin changers/ ATM
  • Respirators
  • Printers/ Scanners
  • Mainframes
219665-1103

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
KK 396-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 10 Circuits, Natural
Pricing
219665-1104

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
KK 396-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 600.00mm Length, 10 Circuits, Natural
Pricing
 1 ··· 3  4  5