Standex Electronics Hall Effect Sensors
Standex Electronics' Hall Effect Sensors most notably offer solid state reliability and low power consumption in an environmentally isolated package. Moreover, the hall sensor will operate over a wide temperature range while producing consistent activation points. The hall effect sensor is a semiconductor device which is manufactured using an integration process.
Quadrature Gear Tooth Sensors
- Measure speed and direction or count up/down with direction from a single sensor head
- Optimized output based on customer specific target
- Available in a wide variety of packages
- Electrical options for all control systems
- Connections to meet the assembly requirements
Angular Position Sensors
- Resolve angular position of rotating targets
- Full scale analog output over full or limited range of rotation
- Target magnets with marked orientation for installation
- Many housing and connection options
- Industrial (non-Robotics)
- Automotive (non-EV)
- Cam & crankshaft position sensors
- Shaft & gear speed conditions
- Diesel valve lift height measurement
- Irrigation & fertigation flow meter sensors
- Winch shaft speed & direction measurement
- Monitor speed & direction of conveyor travel
- Detect steel in aluminum assemblies
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
Gear Tooth Speed Sensor - Barrel, Aluminum Housing, Wire Leads |
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
Hall Switch - Cylinder, Threaded, 15/32-32 Housing, Wire Leads |
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
Hall Switch - Cylinder, Threaded, 15/32-32 Housing, Wire Leads |
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
Angle Position Sensor - Barrel, Aluminum Housing, Wire Leads with Connector |
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
Hall Switch - Cylinder, Threaded, M12 Housing, Connector |
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
Gear Tooth Speed Sensor - Flange Mount Housing, Connector |
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
Ferrous Metal Detector - Flange Mount Housing, Wire Leads with Connector |
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
Gear Tooth Speed Sensor - Flange Mount Housing, Wire Leads with Connector |
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
Gear Tooth Speed Sensor - Flange Mount Housing, Connector |
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
Angle Position Sensor - Flange Mount Housing, Wire Leads with Connector |