Airborn PowerAmp Connectors
The PowerAmp connector family is a 1- and 2-row high reliability connector solution with a pitch of 5.72mm (0.25"). Available with 5 to 20 contacts and rated up to 23A per contact make it ideal for robust power connections. The connectors can also be customized to address unique design requirements. Exclusively distributed by Heilind.
- Current rating up to 23A per contact
- High vibration and shock resistant
- Withstands extreme temperatures of -65°C to 125°C
- UL94V-0 flammability rated insulator
- UL Approved, UL 1977 ECBT2.E466640
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Industrial
- Power
- Signal
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
PowerAmp iP Series Plug, 2 Rows, Size: 20, Pin: Vertical Plated Thru-Hole, Quarter Turn (Fixed), Without Mounting Ears |
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
PowerAmp iP Series Plug, 2 Rows, Size: 20, Pin: Vertical Plated Thru-Hole, Quarter Turn (Turning), Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Solder Cup, Fixed Jackset, Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Solder Cup, Turning Jackset, Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Solder Cup, Quarter Turn (Fixed), Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Solder Cup, Quarter Turn (Turning), Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Plated Thru-Hole, Fixed Jackset, Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Plated Thru-Hole, Turning Jackset, Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Plated Thru-Hole, Quarter Turn (Fixed), Without Mounting Ears |
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
PowerAmp iP Series Receptacle, 2 Rows, Size: 10, Socket: Vertical Plated Thru-Hole, Quarter Turn (Turning), Without Mounting Ears |