Molex Nano-Fit Power Connectors
Molex Nano-Fit Power Connectors deliver fully protected header terminals in a compact size, ensuring reliable power connectivity in tight spaces. These connectors offer a variety of features to enhance installation and performance, including keying options to prevent mismating, and Terminal Position Assurance (TPA) retainers to avoid terminal backout. Available in both wire-to-board and wire-to-wire configurations.
- Prevents damage to the connector or terminals by avoiding misalignment; decreases assembly time and mis-mating errors with blind-mate interface (BMI) connector design
- Provides a small package that eases space constraints; allows up to 69% more space in the x-axis than competing connectors as it is the smallest fully isolated header in the market
- Reduces operator fatigue due to its ultra-low mate force terminal
- Reduces backout by ensuring terminals are fully seated in housing when using the TPA retainer option
- Helps prevent risk of cross-mating; enables faster assembly with visual indication of proper mating with multiple mechanical keying and color-coded options
- Offers redundant, secondary current paths for long term performance and reliability because there are 4-point contact, multi-layer boards on the terminal interface
- Ensures mated connector assemblies will not accidentally disengage as these connectors have positive-lock housing with an anti-snag design
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Consumer Electronics
- Copiers
- Small appliances
- 3D printers
- Home appliances
- Telemetrics
- Infotainment systems
- Equipment for USCAR-2 rated designs
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/2369.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 119 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Nano-Fit BMI Plug Housing, TPA Capable, 2.5mm Pitch, Dual Row, 14 Circuits, Natural, Panel Mount, Glow-Wire Capable |
Pricing | |
---|---|
1: | $0.80378 E |
300: | $0.67620 E |
600: | $0.65539 E |
1,200: | $0.64546 E |
2,400: | $0.63583 E |
11,800: | $0.53000 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 119 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Nano-Fit BMI Plug Housing, TPA Capable, 2.5mm Pitch, Dual Row, 16 Circuits, Natural, Panel Mount, Glow-Wire Capable |
Pricing | |
---|---|
1: | $0.83038 E |
300: | $0.69858 E |
600: | $0.67708 E |
1,200: | $0.66682 E |
2,300: | $0.65687 E |
11,400: | $0.54747 E |