Amphenol Nexus Ranger Harsh Environment Connectors
Amphenol Nexus introduces "RANGER," a harsh environment push/pull connector with an easy mate-unmate feature, making it perfect for soldier-worn and other demanding applications. The Amphenol Nexus Ranger Harsh Environment Connectors offer reliable connectivity in extreme conditions, ideal for military, aerospace, and industrial use. These push/pull connectors feature easy mate-unmate capability and are compatible with ODU. They are lightweight, multipurpose, and rated IP68 and IP69K. The aluminum ruthenium plated body is rugged, with a diameter smaller than a penny, ensuring durability in high shock and vibration environments.
- Push/pull locking and breakaway
- Function IP-68 & IP69K, >5,000 mating cycles
- Operating temperature range: -60° to 257°F (-51° to 125°C)
- Aluminum ruthenium plated body—lightweight yet reugged
- Diameter of male and female connector is smaller than a penny
- Custom cable assembly available
- Military / Aerospace / Aviation
- Soldier worn
![](/asset/images/brand/image/a/m/amphenol-nexus-logo.png)
![](https://services.dac-group.com/npi/images/2376.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 63 Days | Factory Stock: Call for Stock | ||
Ranger In-line Receptacle, 16 Position, 26 AWG, IP6K8/IP6K9K |
Availability | |||
---|---|---|---|
Immediate Shipment: 25 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 63 Days | Factory Stock: Call for Stock | ||
Ranger In-line Receptacle, 27 Position, 26 AWG, IP6K8/IP6K9K |