Bulgin Buccaneer 4000 Series

Bulgin has expanded its ever-popular Buccaneer® range of environmentally-sealed power and data connectors with the introduction of the new Buccaneer 4000 Series. Building on the success of the Buccaneer 6000 and 7000 Series of quick locking connectors, this latest offering provides the same twist lock coupling and 'fit and forget' connectivity in a more compact format, making it easier for product engineers to integrate into their system designs.

The Buccaneer 4000 Series has been developed to provide excellent sealing characteristics to IP66, IP68 and IP69K standards – ensuring true environmental protection in harsh conditions - as well as to withstand vibrations, shocks and corrosion to EN/IEC 60068 requirements. Each unit has a UV-resistant, UL94-V0 flammability-rated plastic body equipped with a simple and efficient twist locking mechanism, allowing a secure connection without the need for specialist tools. Currently available in 3, 8 and 12 pole configurations rated up to 13A, 600V – plus a micro-B USB data connector – it offers a choice of solder and crimp contacts, and can accommodate cables from 3 to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 Series ideally suited to a wide range of marine, industrial, transport and infrastructure applications, especially where space is at a premium.

  • Simple, secure and compact connector with efficient locking mechanism.
  • Achieves a watertight and dustproof seal in less than a quarter turn.
  • Long operating life (Guaranteed to 1000 mating cycles)
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Flame Retardant moulding material - Polyamide UL94-VO
  • Withstands a high degree of physical impact
    - Vibration tested to EN60068-2-64:2008 Test Fh
    - Shock and Bump tested to EN60068-2-27:2009 Test Ea
  • Colour coded O-rings & washers for easy connection identification
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications

Water quality systems, Wash-down scales, Smart metering, Solar PV Combiner box, Commercial lighting, Signage lighting, Wireless data loggers, Barcode scanners.

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
FLEX DATA TAMPERPROOF
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
FLEX DATA TAMPERPROOF
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
CHASSIS DATA
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SEALING CAP FOR FLEX BODY
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SEALING CAP FOR INLINE BODY
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SEALING CAP FOR CHASSIS BODY
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
GLAND PACK (3.0/5.0MM)
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
GLAND PACK (5.0/7.0MM)
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
4000 COLOUR CODING ACCESSORY
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
4000 COLOUR CODING ACCESSORY
Pricing
 1 ··· 3  4  5  6