Amphenol Sine AT/ATP Series Panel|Mate

Amphenol Sine Systems introduces the AT/ATP Series Panel|Mate™, which combines flange mounting options with the proven reliability of the AT/ATP Series environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.

AT/ATP Series Panel|Mate meets all the performance criteria and specifications of the AT Series, and is also available in a wide variety of custom colors.

  • Size 12 contacts will accept wide rages of 12-14AWG and Size 16 contacts will accept 14-20AWG.
  • Operating temperature range: -55 °C to +125°C at rated current.
  • Thermoplastic and integrated latch for mating.
  • Meets or exceeds 1500 volts minimum.
  • Will not become detached or loosened when placed at 750mm and dropped to concrete eight times.
  • No latch disengagement or discontinuity.
  • Continued continuity without degradation to mechanical or physical attributes following vibration.
  • When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
  • A mated connector subjected to a pulling force by the exiting wire bundle at 25 lbs. times the number of contacts to a maximum of 100 lbs. applying load for 30 seconds.
  • Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector.
  • 1000 meg-ohms minimum at 25°C.
  • Following 100 cycles of connection engagement and disengagement, degradation either mechanical or electrical is not evident.
  • Size 16 contacts with 16AWG conductor - 100 mV drop max at 13A test current.
  • A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter without loss of electronic performance.
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Automotive (non-EV)
  • Military / Aerospace / Aviation
  • Government / Academic / R&D
  • Construction Equipment (Not Vehicles)
  • Other

Marine, Heavy Equipment, Agricultural, Automotive, Alternative Energy fields

AT04-6P-PM11

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 6 PIN, PANEL MNT SELF-THREAD
Pricing
AT04-6P-PM12

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 6 PIN, PANEL MNT SELF-THREAD
Pricing
AT04-6P-PM13

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 6 PIN, PANEL MNT SELF-THREAD, CAP
Pricing
AT04-6P-PM14

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 6 PIN, PANEL MNT SELF-THREAD, CAP
Pricing
ATP04-2P-PM07G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 2 PIN, PANEL MNT W/GASKET, BLK
Pricing
ATP04-2P-PM07GEC

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 2 PIN, PANEL MNT W/GASKET, END CAP , BLK
Pricing
ATP04-2P-PM08G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
2 PIN RECEPTACLE, SCREW P OUNT,W GASKET, GREY
Pricing
ATP04-4P-PM07G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 4 PIN, PANEL MNT W/GASKET, BLK
Pricing
ATP04-4P-PM07GEC

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AT RCPT, 4 PIN, PANEL MNT W/GASKET, END CAP , BLK
Pricing
ATP04-4P-RD01

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
4-WAY RECEPTACLE, MALE, REDUCE
Pricing
 1  2  3