TE Connectivity M12 Rail Cable Connector
TE Connectivity's newly expanded M12 connector system, designed for railway (EN45545) and automation industry applications, provides a solution that safely and reliably helps ensure communication in harsh environments. With an IP67 rating and compliance that meet essential rail standards, this rail engineered product is fast to assemble in the factory or in the field.
TE's crimp flange technology and machined crimp contacts provide 360 degree's of EMI/RFI shielding as well as torsion and vibration proof cable strain relief. The M12 bulkhead connectors, with the fully shielded housing, are pre-assembled. For the secure automatic wave soldering process of the conductors, versions with pre-assembled wire clip are available.
- Reduce installation time, easy-to-use field installable technology
- Reduce service time and cost with easier access to thread grip
- High speed rugged industrial connection
- Reach up to 10 Gb/s connections
- Designed for harsh environments/extreme temperatures
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Other
Rail, Rail Infrastructure, Mass Transit, Metro, CCTV, Door controls, Passenger information systems, Inverter/converter control, Train management, Wayside control
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
M12 D-F-4,CAT 5 RADOX 8.3MM, H&S |
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
M12 D-F-4 CRIMP ST CAT 7 RADOX 8.2MM,H&S |
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
M12 D-F-4 CRIMP ST CAT 5 RADOX 7.3MM,H&S |
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
M12 D-F-4 CRI,CAT 5 MEGALINE 5.3MM,LEONI |
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
M12 D-F-4 CRIMP ST CAT 7 RADOX 8.2MM,H&S |
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
6.7MM,BELDEN |
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
M12 D-F-4 CRIMP,CAT 5 RADOX 6.6MM,LEONI |
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
M12 A-M-8 CRIMP ST ,CAT7 RADOX 8.2MM,H&S |
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
M12 A-M-8,CAT7 BETATRANS C-FLEX 8.8MM,LEONI |
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
M12 A-M-8 CRI ST CAT 5 MEGALINE 5.3MM,LEONI |