Hirose BM24 Series Connectors
The Hirose compact hybrid power/signal BM24 series features a space-saving design with the power contacts rated at 5A, and the signal contact rated at 0.25A. A 2-point contact structure for both power and signal contacts provides high contact reliability. A guide rib ensures self-alignment during mating. In addition, a tactile click is generated upon mating completion, preventing incomplete mating and enhancing mating operability.
- Space saving design
- High contact reliability - 2-point contact structure for power and signal contacts
- Supports USB3.0/3.1 transmission
- Highly reliable 2-point contact structure
- Rated current 5A - the compact BM24 Series features a space-saving design with the power contacts rated at 5A, and the signal contact rated at 0.25
- Enhanced mating process - a guide rib ensures self-alignment during mating with an alignment range of 0.3mm. In addition, a tactile click is generated upon mating completion, preventing incomplete mating and enhancing mating operability
- Medical Electronics
- Consumer Electronics
Portable medical devices, Tablets and notebooks, Cell phones,
![](/asset/images/brand/image/h/i/hirose_americas_2023.png)
![](https://services.dac-group.com/npi/images/464.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,000 | Multiple: 1,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 196 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
B-T-FPC 24 SIGNAL + 2 POWER PLUG SOCKET |