Hirose BM24 Series Connectors

The Hirose compact hybrid power/signal BM24 series features a space-saving design with the power contacts rated at 5A, and the signal contact rated at 0.25A. A 2-point contact structure for both power and signal contacts provides high contact reliability. A guide rib ensures self-alignment during mating. In addition, a tactile click is generated upon mating completion, preventing incomplete mating and enhancing mating operability.

  • Space saving design
  • High contact reliability - 2-point contact structure for power and signal contacts
  • Supports USB3.0/3.1 transmission
  • Highly reliable 2-point contact structure
  • Rated current 5A - the compact BM24 Series features a space-saving design with the power contacts rated at 5A, and the signal contact rated at 0.25
  • Enhanced mating process - a guide rib ensures self-alignment during mating with an alignment range of 0.3mm. In addition, a tactile click is generated upon mating completion, preventing incomplete mating and enhancing mating operability
  • Medical Electronics
  • Consumer Electronics

Portable medical devices, Tablets and notebooks, Cell phones,

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
B-T-FPC 10 SIGNAL + 2 POWER PLUG PLUG
Pricing
1  2  3  ··· 4