Alpha Wire EcoCable Mini Cable

Small just got mini.
Alpha Wire’s EcoCable Mini is the next generation of 300V cables. By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all the advantages in a smaller, lighter cable. EcoCable Mini is small, but the performance advantages are big! It has all the benefits of our regular EcoCable line, like low specific gravity, low outgassing, and zero halogens, but it’s also up to 32% smaller and 44% lighter than standard 300 V PVC cable.

  • New cable design is up to 32% small and 44% lighter than a standard PVC cable
  • Up to 92% lower outgassing than a standard PVC control cable
  • 28 to 20 AWG
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Meets RoHS and WEEE requirements
  • Custom and composite configurations
  • -40°C to +80°C
  • Conductor counts: 2 to 25 (only 19 for individually-shielded pairs)
  • Conductor and individually-shielded pair constructions
  • Unshielded, foil shielded, individually shielded pairs + overall foil shielded pairs, Supra-Shield Foil + Braid

Where do I sell EcoCable Mini?

  • Medical Devices
  • Semi- Conductor
  • High-tech controlled environments
  • Harness Applications
  • Computer peripherals
  • Industrial & Manufacturing Equipment (Not Vehicles)
  • Anywhere you are trying to take size and weight out of your design
  • Medical Electronics
  • Industrial (non-Robotics)

Clean Rooms, Medical Devices, Semiconductor Manufacturing Equipment

EcoCable® Mini Cable video

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
78348 SLATE 100 FT
Pricing
 1 ··· 2  3  4